Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3V 10mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFCBD14C

DigiKey Part Number
XZFCBD14C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZFCBD14C
Description
DISPLAY 7SEG 0.56" SGL BLU 10SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3V 10mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFCBD14C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
SunLED
Voltage - Forward (Vf) (Typ)
3V
Packaging
Tape & Reel (TR)
Current - Test
10mA
Part Status
Active
Millicandela Rating
15mcd
Number of Characters
1
Wavelength - Peak
460nm
Size / Dimension
0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm)
Power Dissipation (Max)
120mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
10-SMD, No Lead
Display Type
7-Segment
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,45623 €582,49 €
8001,38751 €1.110,01 €
1.2001,38133 €1.657,60 €
Manufacturers Standard Package
Unit Price without VAT:1,45623 €
Unit Price with VAT:1,73291 €