Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFBBM2ACRDG92W-3

DigiKey Part Number
1497-1226-2-ND - Tape & Reel (TR)
1497-1226-1-ND - Cut Tape (CT)
1497-1226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFBBM2ACRDG92W-3
Description
LED RGB CLEAR 6SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFBBM2ACRDG92W-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.2V Green, 3.3V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
50°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
640nm Red, 520nm Green, 465nm Blue
Lens Color
Colorless
Package / Case
6-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.50mm L x 3.50mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.25mm
Lens Size
1.00mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.704
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,38900 €13,89 €
1001,06390 €106,39 €
5000,92070 €460,35 €
1.0000,87399 €873,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,80233 €1.604,66 €
4.0000,77013 €3.080,52 €
6.0000,76406 €4.584,36 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €