
XZFBBA10C | |
|---|---|
DigiKey Part Number | XZFBBA10C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFBBA10C |
Description | DISPLAY 7SEG 0.4" SGL BLUE 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.05V 10mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFBBA10C Models |
Category | Color Blue |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 3.05V |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 5mcd |
Number of Characters 1 | Wavelength - Peak 468nm |
Size / Dimension 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) | Power Dissipation (Max) 120mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

