XZFBBA07A2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 208
Unit Price: 5,00000 €
Datasheet
Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 3.05V 10mA 0.472" H x 0.583" W x 0.148" D (12.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFBBA07A2

DigiKey Part Number
XZFBBA07A2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZFBBA07A2
Description
DISPLAY 7SEG 0.3" DBL BLUE 20SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 3.05V 10mA 0.472" H x 0.583" W x 0.148" D (12.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFBBA07A2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.472" H x 0.583" W x 0.148" D (12.00mm x 14.80mm x 3.75mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.05V
Current - Test
10mA
Millicandela Rating
2mcd
Wavelength - Peak
468nm
Power Dissipation (Max)
120mW
Package / Case
20-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes