
XZFBBA05C | |
|---|---|
DigiKey Part Number | XZFBBA05C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFBBA05C |
Description | DISPLAY 7SEG 0.2" SGL BLUE 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.05V 10mA 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFBBA05C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Current - Test | 10mA | |
Millicandela Rating | 4mcd | |
Wavelength - Peak | 468nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |

