
XZFBBA05A | |
|---|---|
DigiKey Part Number | 1497-1091-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFBBA05A |
Description | DISPLAY 7SEG 0.2" SGL BLUE 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.05V 10mA 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFBBA05A Models |
Category | Color Blue |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 3.05V |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 4.3mcd |
Number of Characters 1 | Wavelength - Peak 468nm |
Size / Dimension 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) | Power Dissipation (Max) 120mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

