
XZFBB96FS | |
|---|---|
DigiKey Part Number | 1497-XZFBB96FSTR-ND - Tape & Reel (TR) 1497-XZFBB96FSCT-ND - Cut Tape (CT) 1497-XZFBB96FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB96FS |
Description | LED BLUE CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 4-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Round with Flat Top | Height (Max) 1.90mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,47600 € | 4,76 € |
| 100 | 0,34740 € | 34,74 € |
| 500 | 0,29006 € | 145,03 € |
| 1.000 | 0,27125 € | 271,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25529 € | 510,58 € |
| 4.000 | 0,24175 € | 967,00 € |
| 6.000 | 0,23481 € | 1.408,86 € |
| 10.000 | 0,22697 € | 2.269,70 € |
| 14.000 | 0,22230 € | 3.112,20 € |
| 20.000 | 0,21776 € | 4.355,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

