Similar

XZFBB89S-1 | |
|---|---|
DigiKey Part Number | 1497-XZFBB89S-1TR-ND - Tape & Reel (TR) 1497-XZFBB89S-1CT-ND - Cut Tape (CT) 1497-XZFBB89S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB89S-1 |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.20mm x 0.56mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.86mm L x 1.40mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27829 € | 556,58 € |
| 4.000 | 0,26381 € | 1.055,24 € |
| 6.000 | 0,25638 € | 1.538,28 € |
| 10.000 | 0,24800 € | 2.480,00 € |
| 14.000 | 0,24302 € | 3.402,28 € |
| 20.000 | 0,23816 € | 4.763,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,51400 € | 5,14 € |
| 100 | 0,37680 € | 37,68 € |
| 500 | 0,31546 € | 157,73 € |
| 1.000 | 0,29536 € | 295,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,52100 € | 5,21 € |
| 100 | 0,38150 € | 38,15 € |
| 500 | 0,31944 € | 159,72 € |
| 1.000 | 0,29908 € | 299,08 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


