
XZFBB87W | |
|---|---|
DigiKey Part Number | 1497-1419-2-ND - Tape & Reel (TR) 1497-1419-1-ND - Cut Tape (CT) 1497-1419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB87W |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB87W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,28840 € | 28,84 € |
| 500 | 0,23956 € | 119,78 € |
| 1.000 | 0,22353 € | 223,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20992 € | 419,84 € |
| 4.000 | 0,19836 € | 793,44 € |
| 6.000 | 0,19243 € | 1.154,58 € |
| 10.000 | 0,18574 € | 1.857,40 € |
| 14.000 | 0,18176 € | 2.544,64 € |
| 20.000 | 0,17787 € | 3.557,40 € |
| 50.000 | 0,16931 € | 8.465,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

