
XZFBB79W | |
|---|---|
DigiKey Part Number | 1497-XZFBB79WTR-ND - Tape & Reel (TR) 1497-XZFBB79WCT-ND - Cut Tape (CT) 1497-XZFBB79WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB79W |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1507 (3718 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB79W Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60°, 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 1507 (3718 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.80mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 3.20mm |
Lens Size 3.00mm x 2.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44200 € | 4,42 € |
| 100 | 0,32190 € | 32,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26802 € | 134,01 € |
| 1.000 | 0,25034 € | 250,34 € |
| 1.500 | 0,24127 € | 361,91 € |
| 2.500 | 0,23100 € | 577,50 € |
| 3.500 | 0,22489 € | 787,12 € |
| 5.000 | 0,21893 € | 1.094,65 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

