
XZFBB78W | |
|---|---|
DigiKey Part Number | 1497-1138-2-ND - Tape & Reel (TR) 1497-1138-1-ND - Cut Tape (CT) 1497-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB78W |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB78W Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 1209 (3224 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.40mm |
Lens Size 1.80mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP653-IB-2897 | QT Brightek (QTB) | 1.525 | 1516-QBLP653-IB-2897CT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,27100 € | 27,10 € |
| 500 | 0,22448 € | 112,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20135 € | 302,02 € |
| 3.000 | 0,18954 € | 568,62 € |
| 4.500 | 0,18349 € | 825,70 € |
| 7.500 | 0,17665 € | 1.324,88 € |
| 10.500 | 0,17258 € | 1.812,09 € |
| 15.000 | 0,16860 € | 2.529,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |





