
XZFBB74W | |
|---|---|
DigiKey Part Number | 1497-XZFBB74WTR-ND - Tape & Reel (TR) 1497-XZFBB74WCT-ND - Cut Tape (CT) 1497-XZFBB74WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB74W |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB74W Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.60mm |
Lens Size 1.70mm x 0.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APA2106VBC/D | Kingbright | 58.767 | 754-1779-1-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,20410 € | 20,41 € |
| 500 | 0,16758 € | 83,79 € |
| 1.000 | 0,15554 € | 155,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14530 € | 290,60 € |
| 4.000 | 0,13660 € | 546,40 € |
| 6.000 | 0,13214 € | 792,84 € |
| 10.000 | 0,12709 € | 1.270,90 € |
| 14.000 | 0,12409 € | 1.737,26 € |
| 20.000 | 0,12116 € | 2.423,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

