
XZFBB53W-8 | |
|---|---|
DigiKey Part Number | 1497-1311-2-ND - Tape & Reel (TR) 1497-1311-1-ND - Cut Tape (CT) 1497-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB53W-8 |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB53W-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,21440 € | 21,44 € |
| 500 | 0,17620 € | 88,10 € |
| 1.000 | 0,16363 € | 163,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15294 € | 305,88 € |
| 4.000 | 0,14385 € | 575,40 € |
| 6.000 | 0,13919 € | 835,14 € |
| 10.000 | 0,13393 € | 1.339,30 € |
| 14.000 | 0,13079 € | 1.831,06 € |
| 20.000 | 0,12774 € | 2.554,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


