
XZFBB50W-2 | |
|---|---|
DigiKey Part Number | 1497-1461-2-ND - Tape & Reel (TR) 1497-1461-1-ND - Cut Tape (CT) 1497-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB50W-2 |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB50W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,20340 € | 20,34 € |
| 500 | 0,16706 € | 83,53 € |
| 1.000 | 0,15511 € | 155,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14495 € | 289,90 € |
| 4.000 | 0,13632 € | 545,28 € |
| 6.000 | 0,13188 € | 791,28 € |
| 10.000 | 0,12688 € | 1.268,80 € |
| 14.000 | 0,12390 € | 1.734,60 € |
| 20.000 | 0,12099 € | 2.419,80 € |
| 50.000 | 0,11458 € | 5.729,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



