
XZFBB45S | |
|---|---|
DigiKey Part Number | 1497-1135-2-ND - Tape & Reel (TR) 1497-1135-1-ND - Cut Tape (CT) 1497-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB45S |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,26560 € | 26,56 € |
| 500 | 0,22004 € | 110,02 € |
| 1.000 | 0,20508 € | 205,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19237 € | 384,74 € |
| 4.000 | 0,18158 € | 726,32 € |
| 6.000 | 0,17604 € | 1.056,24 € |
| 10.000 | 0,16979 € | 1.697,90 € |
| 14.000 | 0,16607 € | 2.324,98 € |
| 20.000 | 0,16244 € | 3.248,80 € |
| 50.000 | 0,15444 € | 7.722,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

