
XZFBAMYRK172W | |
|---|---|
DigiKey Part Number | 1497-XZFBAMYRK172WTR-ND - Tape & Reel (TR) 1497-XZFBAMYRK172WCT-ND - Cut Tape (CT) 1497-XZFBAMYRK172WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBAMYRK172W |
Description | 0.65X0.65MM BI-COLOR BLUE/YEL SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Yellow 468nm Blue, 589nm Yellow LED Indication - Discrete 2.9V Blue, 1.97V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 0.65mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V Blue, 1.97V Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5mA Blue, 5mA Yellow |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 463nm Blue, 591nm Yellow |
Lens Transparency Clear | Package / Case 4-SMD, No Lead |
Millicandela Rating | Size / Dimension 0.65mm L x 0.65mm W |
Lens Style Square with Flat Top | Height (Max) 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APGB0607B7Y7C | Kingbright | 3.149 | 754-APGB0607B7Y7CCT-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,59700 € | 5,97 € |
| 100 | 0,44090 € | 44,09 € |
| 500 | 0,37132 € | 185,66 € |
| 1.000 | 0,34857 € | 348,57 € |
| 2.000 | 0,32926 € | 658,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31288 € | 1.251,52 € |
| 8.000 | 0,29901 € | 2.392,08 € |
| 12.000 | 0,29191 € | 3.502,92 € |
| 20.000 | 0,28390 € | 5.678,00 € |
| 28.000 | 0,27913 € | 7.815,64 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

