
XZFAVG10C2 | |
|---|---|
DigiKey Part Number | XZFAVG10C2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFAVG10C2 |
Description | DISPLAY 14SEG 0.4" DBL GRN 32SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 2 Character Common Cathode 2V 10mA 0.748" H x 0.740" W x 0.148" D (19.00mm x 18.80mm x 3.75mm) 32-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFAVG10C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.740" W x 0.148" D (19.00mm x 18.80mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 3mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 32-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,76404 € | 941,01 € |
| 500 | 3,60950 € | 1.804,75 € |
| 750 | 3,53035 € | 2.647,76 € |
| 1.250 | 3,44110 € | 4.301,38 € |
| 1.750 | 3,38806 € | 5.929,10 € |
| 2.500 | 3,33640 € | 8.341,00 € |
| Unit Price without VAT: | 3,76404 € |
|---|---|
| Unit Price with VAT: | 4,47921 € |

