
XZFAMYK10A | |
|---|---|
DigiKey Part Number | XZFAMYK10A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFAMYK10A |
Description | DISPLAY 14SEG 0.4" SGL YLW 16SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 14-Segment, Alphanumeric 1 Character Common Anode 1.95V 10mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFAMYK10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,66368 € | 3.327,36 € |
| Unit Price without VAT: | 1,66368 € |
|---|---|
| Unit Price with VAT: | 1,97978 € |

