
XZFABBA10C | |
|---|---|
DigiKey Part Number | XZFABBA10C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFABBA10C |
Description | DISPLAY 14SEG 0.4" SGL BLU 16SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 14-Segment, Alphanumeric 1 Character Common Cathode 3.05V 10mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) 16-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 3.05V |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 6mcd |
Number of Characters 1 | Wavelength - Peak 468nm |
Size / Dimension 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) | Power Dissipation (Max) 120mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 16-SMD, No Lead |
Display Type 14-Segment, Alphanumeric | Base Product Number |
Common Pin Common Cathode |

