
XZDGK56W | |
|---|---|
DigiKey Part Number | 1497-1267-2-ND - Tape & Reel (TR) 1497-1267-1-ND - Cut Tape (CT) 1497-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK56W |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK56W Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 2.00mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,20580 € | 20,58 € |
| 500 | 0,16892 € | 84,46 € |
| 1.000 | 0,15678 € | 156,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14646 € | 292,92 € |
| 4.000 | 0,13769 € | 550,76 € |
| 6.000 | 0,13319 € | 799,14 € |
| 10.000 | 0,12811 € | 1.281,10 € |
| 14.000 | 0,12508 € | 1.751,12 € |
| 20.000 | 0,12213 € | 2.442,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

