
XZDGK55W-3RT | |
|---|---|
DigiKey Part Number | 1497-XZDGK55W-3RTTR-ND - Tape & Reel (TR) 1497-XZDGK55W-3RTCT-ND - Cut Tape (CT) 1497-XZDGK55W-3RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK55W-3RT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,21010 € | 21,01 € |
| 500 | 0,17270 € | 86,35 € |
| 1.000 | 0,16042 € | 160,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14998 € | 299,96 € |
| 4.000 | 0,14110 € | 564,40 € |
| 6.000 | 0,13654 € | 819,24 € |
| 10.000 | 0,13140 € | 1.314,00 € |
| 14.000 | 0,12833 € | 1.796,62 € |
| 20.000 | 0,12535 € | 2.507,00 € |
| 50.000 | 0,11875 € | 5.937,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


