
XZDGK168W | |
|---|---|
DigiKey Part Number | 1497-1477-2-ND - Tape & Reel (TR) 1497-1477-1-ND - Cut Tape (CT) 1497-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK168W |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK168W Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 25° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.80mm L x 1.50mm W |
Lens Style Round with Domed Top | Height (Max) 0.70mm |
Lens Size 0.95mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,18640 € | 18,64 € |
| 500 | 0,15258 € | 76,29 € |
| 1.000 | 0,14142 € | 141,42 € |
| 2.000 | 0,13193 € | 263,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12385 € | 495,40 € |
| 8.000 | 0,11701 € | 936,08 € |
| 12.000 | 0,11349 € | 1.361,88 € |
| 20.000 | 0,10953 € | 2.190,60 € |
| 28.000 | 0,10717 € | 3.000,76 € |
| 40.000 | 0,10487 € | 4.194,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |








