Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZDGK105S

DigiKey Part Number
1497-XZDGK105STR-ND - Tape & Reel (TR)
1497-XZDGK105SCT-ND - Cut Tape (CT)
1497-XZDGK105SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZDGK105S
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
XZDGK105S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
515nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.70mm L x 2.00mm W
Millicandela Rating
Height (Max)
1.30mm
Lens Style
Oval with Flat Top
Base Product Number
Lens Size
2.50mm x 1.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,30500 €3,05 €
1000,21930 €21,93 €
5000,18042 €90,21 €
1.0000,16763 €167,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15675 €313,50 €
4.0000,14751 €590,04 €
6.0000,14277 €856,62 €
10.0000,13742 €1.374,20 €
14.0000,13423 €1.879,22 €
20.0000,13112 €2.622,40 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €