
XZDG78W | |
|---|---|
DigiKey Part Number | 1497-1130-2-ND - Tape & Reel (TR) 1497-1130-1-ND - Cut Tape (CT) 1497-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDG78W |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,26020 € | 26,02 € |
| 500 | 0,21552 € | 107,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19324 € | 289,86 € |
| 3.000 | 0,18188 € | 545,64 € |
| 4.500 | 0,17605 € | 792,23 € |
| 7.500 | 0,16946 € | 1.270,95 € |
| 10.500 | 0,16554 € | 1.738,17 € |
| 15.000 | 0,16172 € | 2.425,80 € |
| 37.500 | 0,15328 € | 5.748,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

