
XZDG55W-3 | |
|---|---|
DigiKey Part Number | 1497-1127-2-ND - Tape & Reel (TR) 1497-1127-1-ND - Cut Tape (CT) 1497-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDG55W-3 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,26020 € | 26,02 € |
| 500 | 0,21552 € | 107,76 € |
| 1.000 | 0,20080 € | 200,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18830 € | 376,60 € |
| 4.000 | 0,17769 € | 710,76 € |
| 6.000 | 0,17224 € | 1.033,44 € |
| 10.000 | 0,16609 € | 1.660,90 € |
| 14.000 | 0,16244 € | 2.274,16 € |
| 20.000 | 0,15887 € | 3.177,40 € |
| 50.000 | 0,15100 € | 7.550,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

