
XZDG55W-2 | |
|---|---|
DigiKey Part Number | 1497-XZDG55W-2TR-ND - Tape & Reel (TR) 1497-XZDG55W-2CT-ND - Cut Tape (CT) 1497-XZDG55W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDG55W-2 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.25mm |
Voltage - Forward (Vf) (Typ) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,51400 € | 5,14 € |
| 100 | 0,37680 € | 37,68 € |
| 500 | 0,31546 € | 157,73 € |
| 1.000 | 0,29536 € | 295,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27829 € | 556,58 € |
| 4.000 | 0,26381 € | 1.055,24 € |
| 6.000 | 0,25638 € | 1.538,28 € |
| 10.000 | 0,24800 € | 2.480,00 € |
| 14.000 | 0,24302 € | 3.402,28 € |
| 20.000 | 0,23816 € | 4.763,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

