
XZDG25X109FS | |
|---|---|
DigiKey Part Number | 1497-1345-2-ND - Tape & Reel (TR) 1497-1345-1-ND - Cut Tape (CT) 1497-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDG25X109FS |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.5V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZDG25X109FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,23200 € | 12,32 € |
| 100 | 0,93840 € | 93,84 € |
| 500 | 0,80858 € | 404,29 € |
| 1.000 | 0,76623 € | 766,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73034 € | 1.460,68 € |
| 4.000 | 0,69996 € | 2.799,84 € |
| 6.000 | 0,68440 € | 4.106,40 € |
| 10.000 | 0,66686 € | 6.668,60 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |


