
XZCW25X92S-4 | |
|---|---|
DigiKey Part Number | XZCW25X92S-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZCW25X92S-4 |
Description | LED WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting - White 3.5V 150mA 120° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 33lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 63 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Thermal Resistance of Package | 60°C/W |

