
XZCM2ACY45W-2HTA | |
|---|---|
DigiKey Part Number | 1497-XZCM2ACY45W-2HTATR-ND - Tape & Reel (TR) 1497-XZCM2ACY45W-2HTACT-ND - Cut Tape (CT) 1497-XZCM2ACY45W-2HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCM2ACY45W-2HTA |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 1.85V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.30mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,34630 € | 34,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28928 € | 144,64 € |
| 1.000 | 0,27061 € | 270,61 € |
| 1.500 | 0,26103 € | 391,54 € |
| 2.500 | 0,25018 € | 625,45 € |
| 3.500 | 0,24373 € | 853,06 € |
| 5.000 | 0,23743 € | 1.187,15 € |
| 12.500 | 0,22352 € | 2.794,00 € |
| 25.000 | 0,21485 € | 5.371,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

