
XZCDGK50W-3VU | |
|---|---|
DigiKey Part Number | 1497-XZCDGK50W-3VUTR-ND - Tape & Reel (TR) 1497-XZCDGK50W-3VUCT-ND - Cut Tape (CT) 1497-XZCDGK50W-3VUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCDGK50W-3VU |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCDGK50W-3VU Models |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 10° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Configuration Independent | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.20mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.85mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,23200 € | 23,20 € |
| 500 | 0,19126 € | 95,63 € |
| 1.000 | 0,17788 € | 177,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16649 € | 332,98 € |
| 4.000 | 0,15683 € | 627,32 € |
| 6.000 | 0,15187 € | 911,22 € |
| 10.000 | 0,14626 € | 1.462,60 € |
| 14.000 | 0,14293 € | 2.001,02 € |
| 20.000 | 0,13968 € | 2.793,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |





