Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 0605 (1613 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCBDMDKDG62W-2

DigiKey Part Number
1497-1493-2-ND - Tape & Reel (TR)
1497-1493-1-ND - Cut Tape (CT)
1497-1493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCBDMDKDG62W-2
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 0605 (1613 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZCBDMDKDG62W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.26mm
Voltage - Forward (Vf) (Typ)
1.95V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
0605 (1613 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.26mm W
Height (Max)
0.52mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,72300 €7,23 €
1000,53760 €53,76 €
5000,45512 €227,56 €
1.0000,42813 €428,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,40523 €810,46 €
4.0000,38583 €1.543,32 €
6.0000,37588 €2.255,28 €
10.0000,36466 €3.646,60 €
14.0000,35799 €5.011,86 €
20.0000,35149 €7.029,80 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €