
XZCBDMDK53W-9 | |
|---|---|
DigiKey Part Number | 1497-1379-2-ND - Tape & Reel (TR) 1497-1379-1-ND - Cut Tape (CT) 1497-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBDMDK53W-9 |
Description | LED BLUE/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBDMDK53W-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 1.95V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 645nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,29990 € | 29,99 € |
| 500 | 0,24914 € | 124,57 € |
| 1.000 | 0,23247 € | 232,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21831 € | 436,62 € |
| 4.000 | 0,20629 € | 825,16 € |
| 6.000 | 0,20013 € | 1.200,78 € |
| 10.000 | 0,19317 € | 1.931,70 € |
| 14.000 | 0,18903 € | 2.646,42 € |
| 20.000 | 0,18499 € | 3.699,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

