Similar

XZCBDDGKME107SC2 | |
|---|---|
DigiKey Part Number | XZCBDDGKME107SC2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZCBDDGKME107SC2 |
Description | LED RGB CLEAR 6SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.05V Red, 3.5V Green, 3.5V Blue 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V Red, 3.5V Green, 3.5V Blue |
Mfr | Current - Test 30mA Red, 30mA Green, 20mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 632nm Red, 515nm Green, 460nm Blue |
Lens Color Colorless | Package / Case 2020 (5050 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm L x 5.00mm W |
Lens Style Round with Flat Top | Height (Max) 1.50mm |
Lens Size 4.00mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP679E-RGB | QT Brightek (QTB) | 58.407 | 1516-1131-1-ND | 0,74000 € | Similar |


