
XZCBD87W | |
|---|---|
DigiKey Part Number | 1497-1418-2-ND - Tape & Reel (TR) 1497-1418-1-ND - Cut Tape (CT) 1497-1418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD87W |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD87W Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,16680 € | 16,68 € |
| 500 | 0,13604 € | 68,02 € |
| 1.000 | 0,12589 € | 125,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11715 € | 234,30 € |
| 4.000 | 0,10981 € | 439,24 € |
| 6.000 | 0,10604 € | 636,24 € |
| 10.000 | 0,10178 € | 1.017,80 € |
| 14.000 | 0,09924 € | 1.389,36 € |
| 20.000 | 0,09677 € | 1.935,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

