
XZCBD78W | |
|---|---|
DigiKey Part Number | 1497-1412-2-ND - Tape & Reel (TR) 1497-1412-1-ND - Cut Tape (CT) 1497-1412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD78W |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD78W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,17630 € | 17,63 € |
| 500 | 0,14416 € | 72,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09523 € | 142,84 € |
| 3.000 | 0,08898 € | 266,94 € |
| 4.500 | 0,08577 € | 385,96 € |
| 7.500 | 0,08214 € | 616,05 € |
| 10.500 | 0,07998 € | 839,79 € |
| 15.000 | 0,07787 € | 1.168,05 € |
| 37.500 | 0,07321 € | 2.745,38 € |
| 75.000 | 0,07100 € | 5.325,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

