
XZCBD67S | |
|---|---|
DigiKey Part Number | 1497-1244-2-ND - Tape & Reel (TR) 1497-1244-1-ND - Cut Tape (CT) 1497-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD67S |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD67S Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.25mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,22670 € | 22,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18668 € | 93,34 € |
| 1.000 | 0,17351 € | 173,51 € |
| 1.500 | 0,16673 € | 250,09 € |
| 2.500 | 0,15907 € | 397,67 € |
| 3.500 | 0,15451 € | 540,79 € |
| 5.000 | 0,15005 € | 750,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

