
XZCBD55W-A2 | |
|---|---|
DigiKey Part Number | 1497-1404-2-ND - Tape & Reel (TR) 1497-1404-1-ND - Cut Tape (CT) 1497-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD55W-A2 |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD55W-A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,21380 € | 21,38 € |
| 500 | 0,17592 € | 87,96 € |
| 1.000 | 0,16345 € | 163,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14007 € | 280,14 € |
| 4.000 | 0,13167 € | 526,68 € |
| 6.000 | 0,12736 € | 764,16 € |
| 10.000 | 0,12248 € | 1.224,80 € |
| 14.000 | 0,11958 € | 1.674,12 € |
| 20.000 | 0,11675 € | 2.335,00 € |
| 50.000 | 0,11051 € | 5.525,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

