
XZCBD53W-6 | |
|---|---|
DigiKey Part Number | 1497-1230-2-ND - Tape & Reel (TR) 1497-1230-1-ND - Cut Tape (CT) 1497-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD53W-6 |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD53W-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.28mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,13480 € | 13,48 € |
| 500 | 0,10916 € | 54,58 € |
| 1.000 | 0,10071 € | 100,71 € |
| 2.000 | 0,09350 € | 187,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08737 € | 349,48 € |
| 8.000 | 0,08216 € | 657,28 € |
| 12.000 | 0,07949 € | 953,88 € |
| 20.000 | 0,07647 € | 1.529,40 € |
| 28.000 | 0,07467 € | 2.090,76 € |
| 40.000 | 0,07292 € | 2.916,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |






