
XZCB25X143S | |
|---|---|
DigiKey Part Number | XZCB25X143S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZCB25X143S |
Description | LED BLUE 460NM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Blue 460nm (Typ) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | XZCB25X143S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 460nm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 15 lm/W | |
Current - Max | 300mA | |
Luminous Flux @ Current/Temperature | 8lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | SMD | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Thermal Resistance of Package | 60°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42892 € | 857,84 € |
| 4.000 | 0,40883 € | 1.635,32 € |
| 6.000 | 0,39854 € | 2.391,24 € |
| 10.000 | 0,38693 € | 3.869,30 € |
| 14.000 | 0,38003 € | 5.320,42 € |
| 20.000 | 0,37330 € | 7.466,00 € |
| Unit Price without VAT: | 0,42892 € |
|---|---|
| Unit Price with VAT: | 0,51041 € |

