
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | 0.394" Dia x 1.217" H (10.00mm x 30.90mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 16V | |
Base Type | Wedge | |
Color | White | |
Millicandela Rating | 2695mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |

