
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | 0.453" Dia x 1.217" H (11.51mm x 30.91mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 14V | |
Base Type | Wedge | |
Color | - | |
Millicandela Rating | 8990mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |

