
XYH1LUR11D | |
|---|---|
DigiKey Part Number | XYH1LUR11D-ND |
Manufacturer | |
Manufacturer Product Number | XYH1LUR11D |
Description | LED CBI 3MM RED DIFF RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.9V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XYH1LUR11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 627nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 19mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20792 € | 103,96 € |
| Unit Price without VAT: | 0,20792 € |
|---|---|
| Unit Price with VAT: | 0,24742 € |

