Similar

XYH1LUG11D | |
|---|---|
DigiKey Part Number | XYH1LUG11D-ND |
Manufacturer | |
Manufacturer Product Number | XYH1LUG11D |
Description | LED CBI 3MM GREEN DIFF RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XYH1LUG11D Models |
Category | Current 10mA |
Manufacturer SunLED | Millicandela Rating 24mcd |
Packaging Bag | Viewing Angle 40° |
Part Status Active | Lens Type Diffused, Tinted |
Color Green | Voltage Rating 2V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP934ZH/GD | Kingbright | 2.470 | 754-1750-5-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20534 € | 102,67 € |
| Unit Price without VAT: | 0,20534 € |
|---|---|
| Unit Price with VAT: | 0,24435 € |


