Direct

XWP1SUGY93M | |
|---|---|
DigiKey Part Number | XWP1SUGY93M-ND |
Manufacturer | |
Manufacturer Product Number | XWP1SUGY93M |
Description | LED CBI GRN/YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused, White 2.2V Green, 2.1V Yellow 20mA Green, 20mA Yellow Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XWP1SUGY93M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 565nm, 590nm | |
Configuration | Single | |
Current | 20mA Green, 20mA Yellow | |
Millicandela Rating | 9mcd Green, 5mcd Yellow | |
Viewing Angle | 100° | |
Lens Type | Diffused, White | |
Voltage Rating | 2.2V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |


