
XVX4SUG36D | |
|---|---|
DigiKey Part Number | XVX4SUG36D-ND |
Manufacturer | |
Manufacturer Product Number | XVX4SUG36D |
Description | LED CBI 3X2MM QUAD GRN RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused, Green 2V 10mA Rectangle with Flat Top 3.00mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 565nm | |
Configuration | 4 High | |
Current | 10mA | |
Millicandela Rating | 5mcd | |
Viewing Angle | 140° | |
Lens Type | Diffused, Green | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.00mm x 2.00mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 0,98664 € | 651,18 € |
| Unit Price without VAT: | 0,98664 € |
|---|---|
| Unit Price with VAT: | 1,17410 € |

