
XVR1LUG69D | |
|---|---|
DigiKey Part Number | XVR1LUG69D-ND |
Manufacturer | |
Manufacturer Product Number | XVR1LUG69D |
Description | LED CBI 4.7MM GREEN DIFF RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XVR1LUG69D Models |
Category | Current 10mA |
Manufacturer SunLED | Millicandela Rating 49mcd |
Packaging Bag | Viewing Angle 60° |
Part Status Active | Lens Type Diffused, Tinted |
Color Green | Voltage Rating 2V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,32810 € | 32,81 € |
| 500 | 0,27346 € | 136,73 € |
| 1.000 | 0,25553 € | 255,53 € |
| 2.000 | 0,24031 € | 480,62 € |
| 5.000 | 0,22366 € | 1.118,30 € |
| 10.000 | 0,21328 € | 2.132,80 € |
| 25.000 | 0,20197 € | 5.049,25 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


