
XVQ1LUG41D | |
|---|---|
DigiKey Part Number | XVQ1LUG41D-ND |
Manufacturer | |
Manufacturer Product Number | XVQ1LUG41D |
Description | LED CBI 3.4MM GREEN DIFF RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XVQ1LUG41D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 19mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18789 € | 187,89 € |
| Unit Price without VAT: | 0,18789 € |
|---|---|
| Unit Price with VAT: | 0,22359 € |


