
XVO2LUGR86M | |
|---|---|
DigiKey Part Number | 1497-XVO2LUGR86M-ND |
Manufacturer | |
Manufacturer Product Number | XVO2LUGR86M |
Description | LED CBI 2.9MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, White 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | 565nm, 627nm | |
Configuration | 2 High | |
Current | 25mA Green, 30mA Red | |
Millicandela Rating | 29mcd Green, 23mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,82900 € | 8,29 € |
| 250 | 0,56408 € | 141,02 € |
| 500 | 0,52858 € | 264,29 € |
| 1.000 | 0,49846 € | 498,46 € |
| 2.000 | 0,47292 € | 945,84 € |
| 5.000 | 0,44504 € | 2.225,20 € |
| 10.000 | 0,42768 € | 4.276,80 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

