
XVM1LUGR59M | |
|---|---|
DigiKey Part Number | XVM1LUGR59M-ND |
Manufacturer | |
Manufacturer Product Number | XVM1LUGR59M |
Description | LED CBI 5MM GRN/RED RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XVM1LUGR59M Models |
Category | Millicandela Rating 59mcd Green, 39mcd Red |
Manufacturer SunLED | Viewing Angle 60° |
Packaging Bag | Lens Type Diffused, White |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 565nm, 627nm | Voltage Rating 2.2V Green, 2V Red |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA Green, 20mA Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,61300 € | 6,13 € |
| 100 | 0,45340 € | 45,34 € |
| 500 | 0,38236 € | 191,18 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

