Similar

XVG2LUR147D | |
|---|---|
DigiKey Part Number | XVG2LUR147D-ND |
Manufacturer | |
Manufacturer Product Number | XVG2LUR147D |
Description | LED CBI 2.9MM BI-LVL RED RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 1.9V 10mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XVG2LUR147D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 627nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 11mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40636 € | 406,36 € |
| Unit Price without VAT: | 0,40636 € |
|---|---|
| Unit Price with VAT: | 0,48357 € |


